
Shielded, radial-mount fixed inductor with 900µH inductance and 15% tolerance. Features a ferrite core, 3.75A current rating, and 175mΩ DC resistance. Operates from -55°C to 105°C with tin contact plating and through-hole termination.
Bourns 5722-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.75A |
| DC Current | 3.75A |
| DC Resistance (DCR) | 175mR |
| Depth | 23.79mm |
| Diameter | 2.125inch |
| Inductance | 900uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.175R |
| RMS Current (Irms) | 3.75A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.937inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5722-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
