
Through-hole fixed inductor featuring a shielded ferrite core. Offers 1.8mH inductance with a 15% tolerance at 1kHz. Rated for 2.5A DC and RMS current, with a low DC resistance of 550mΩ. Radial leads with tin plating and a 19.05mm pitch. Operating temperature range from -55°C to 105°C.
Bourns 5723-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 550mR |
| Depth | 23.8mm |
| Diameter | 2.125inch |
| Height | 54mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.55R |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.937inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5723-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
