
Radial shielded fixed inductor with 50µH inductance and 15% tolerance. Features a ferrite core, 2.5A current rating, and 60mΩ DC resistance. Operates from -55°C to 105°C with tin contact plating. Through-hole mounting and RoHS compliant.
Bourns 5728-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 8.13mm |
| Diameter | 0.75inch |
| Height | 19.1mm |
| Inductance | 50uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.06R |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5728-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
