
Shielded radial fixed inductor with 100µH inductance and 15% tolerance. Features a ferrite core, 2.5A current rating, and 80mΩ DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Designed for through-hole mounting with a 8.38mm lead pitch.
Bourns 5729-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 9.14mm |
| Diameter | 21.59mm |
| Height | 21.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5729-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
