
Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 70µH inductance with a 15% tolerance at 1kHz, capable of handling up to 3A DC current. Low DC resistance of 50mΩ (0.05Ω) and an operating temperature range of -55°C to 105°C. Unshielded design with tin contact plating, suitable for lead-free and RoHS compliant applications.
Bourns 5730-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 50mR |
| Depth | 9.14mm |
| Diameter | 21.59mm |
| Inductance | 70uH |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5730-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
