
General purpose axial fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 632mA DC current rating, and 1.1A saturation current. Operates within a -55°C to 105°C temperature range. Through-hole mounting with axial leads. RoHS compliant.
Bourns 5800-101-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 632mA |
| DC Resistance (DCR) | 208mR |
| Diameter | 0.275inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 632mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-101-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
