Bourns 5800-151 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 508mA |
| DC Resistance (DCR) | 460mR |
| Diameter | 0.275inch |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 508mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.34R |
| RoHS Compliant | No |
| Saturation Current | 900mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5800-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
