
General purpose fixed inductor featuring 15mH inductance with a 10% tolerance. This ferrite-core, unshielded component has an axial package and through-hole mounting. It operates within a temperature range of -55°C to 105°C and supports a maximum DC current of 39mA, with a saturation current of 90mA. DC resistance is 37.5 Ohms.
Bourns 5800-153-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 39mA |
| DC Resistance (DCR) | 37.5R |
| Diameter | 6.99mm |
| Inductance | 15mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.025inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 39mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 42.5R |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-153-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.