
General purpose axial inductor featuring 180µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 508mA and a saturation current of 900mA. It operates within a temperature range of -55°C to 105°C and has a DC resistance (DCR) of 520mΩ. The unshielded, through-hole mount design is RoHS compliant.
Bourns 5800-181-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 508mA |
| DC Resistance (DCR) | 520mR |
| Diameter | 6.99mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 508mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 0.362R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-181-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
