
General purpose axial inductor featuring 1.8mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 158mA and a saturation current of 270mA, with a low DC resistance of 4.03 Ohms. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 5800-182-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 158mA |
| DC Resistance (DCR) | 4.03R |
| Diameter | 0.275inch |
| Inductance | 1.8mH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 4.03R |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-182-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.