Bourns 5800-220-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51mR |
| Inductance | 22uH |
| Length | 0.7inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Saturation Current | 2.4A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-220-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
