Through-hole fixed inductor featuring a ferrite core and axial termination. This unshielded component offers 220µH inductance with a 10% tolerance, tested at 1kHz. It supports a maximum DC current of 508mA, with a saturation current of 800mA and a DC resistance of 580mΩ. Operating across a temperature range of -55°C to 105°C, it is supplied on tape and reel.
Bourns 5800-221-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 508mA |
| DC Resistance (DCR) | 580mR |
| Diameter | 0.275inch |
| Inductance | 220uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 508mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 800mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-221-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.