General purpose fixed inductor featuring 2.7mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 125mA and a saturation current of 220mA. It is designed for through-hole mounting with axial leads and operates within a temperature range of -55°C to 105°C. The inductor has a DC resistance of 6.6 Ohms and is RoHS compliant.
Bourns 5800-272-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 6.6R |
| Diameter | 0.275inch |
| Inductance | 2.7mH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Resistance | 5.9R |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-272-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.