
General purpose fixed inductor featuring 330µH inductance with a 10% tolerance. This axial-packaged component utilizes a ferrite core and offers a current rating of 400mA DC. With a DC resistance of 665mΩ, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. Designed for through-hole mounting, this unshielded inductor has a saturation current of 600mA.
Bourns 5800-331-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 665mR |
| Diameter | 6.99mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-331-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.