
This through-hole ferrite inductor has a DC resistance of 8.8 ohms and an inductance of 3.3 millihenries. It can handle a maximum DC current of 220 milliamperes and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is packaged in bulk and is not RoHS compliant. It has a tolerance of 10 percent and a test frequency of 1 kHz.
Bourns 5800-332 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.8R |
| Diameter | 0.275inch |
| Inductance | 3.3mH |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6.56R |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5800-332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
