General purpose axial fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 1.7A saturation current, and 1A current rating. Operating temperature range is -55°C to 105°C. Through-hole mounting with axial leads. RoHS compliant.
Bourns 5800-470-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 804mA |
| DC Resistance (DCR) | 109mR |
| Diameter | 0.275inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 804mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-470-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.