Through-hole fixed inductor featuring a ferrite bobbin core for high current RF applications. Offers 5.6µH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 1.28A and a saturation current of 5A, with a low DC resistance of 23mΩ. Axial package with ferrite body and terminations, operating from -55°C to 105°C.
Bourns 5800-5R6-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.28A |
| DC Resistance (DCR) | 23mR |
| Diameter | 0.275inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-5R6-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.