Bourns 5800-8R2-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.28A |
| DC Resistance (DCR) | 31mR |
| Diameter | 0.275inch |
| Inductance | 8.2uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-8R2-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
