Through-hole fixed inductor with 1mH inductance and 10% tolerance, designed for high current RF applications. Features a ferrite core, axial termination, and unshielded construction. Operates within a temperature range of -55°C to 105°C, with a maximum DC current rating of 800mA and a DC resistance of 830mR. This component is RoHS compliant and suitable for through-hole mounting.
Bourns 5900-102-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 830mR |
| Diameter | 11.51mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-102-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.