
General purpose axial fixed inductor featuring 1.2mH inductance with a 10% tolerance. This ferrite-core component offers a current rating of 680mA and a saturation current of 760mA. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 910mR. Designed for through-hole mounting, it is RoHS compliant.
Bourns 5900-122-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 910mR |
| Diameter | 0.453inch |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-122-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.