
Through-hole fixed inductor featuring a ferrite core for RF applications. This component offers 150µH inductance with a 10% tolerance, tested at 1kHz. It handles a DC current of 1.6A, with a saturation current of 2.1A and a maximum DC current of 2.22A. The axial package has a diameter of 0.453 inches and a length of 0.9 inches, with a DC resistance of 110mΩ. Operating temperature range is -55°C to 105°C.
Bourns 5900-151 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 110mR |
| Diameter | 0.453inch |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 2.22A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.129R |
| RoHS Compliant | No |
| Saturation Current | 2.1A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.