
General purpose axial inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 1.6A and a saturation current of 2.1A. Operating across a temperature range of -55°C to 105°C, it has a low DC resistance of 129mΩ. Designed for through-hole mounting with axial leads, this RoHS compliant inductor is provided in tray packaging.
Bourns 5900-151-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 129mR |
| Diameter | 11.51mm |
| Inductance | 150uH |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-151-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
