Bourns 5900-153 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.5R |
| Diameter | 0.453inch |
| Inductance | 15mH |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max DC Current | 214mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10.5R |
| RoHS Compliant | No |
| Saturation Current | 210mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.