General purpose fixed inductor featuring 22µH inductance with a 10% tolerance. This axial-mount, through-hole component utilizes a ferrite core and offers a current rating of 3.8A, with a DC resistance of 26mΩ. Operating across a wide temperature range of -55°C to 105°C, it is RoHS compliant and unshielded.
Bourns 5900-220-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Current | 4A |
| DC Resistance (DCR) | 26mR |
| Diameter | 11.51mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-220-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.