
General purpose inductor featuring 22mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 125mA and a saturation current of 180mA. Designed with an axial package for through-hole mounting, it operates within a temperature range of -55°C to 105°C. The inductor has a DC resistance of 18 Ohms and is RoHS compliant.
Bourns 5900-223-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 18R |
| Diameter | 11.51mm |
| Inductance | 22mH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-223-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.