
The 5900-271-RC is a ferrite axial inductor with a maximum DC current of 1.6A and an inductance of 270uH. It operates within a temperature range of -55°C to 105°C and is available in a package quantity of 100. The inductor is RoHS compliant and has a tolerance of 10%. It is designed for use in applications where a high level of inductance is required, and is suitable for use in a variety of industries.
Bourns 5900-271-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 210mR |
| Diameter | 0.453inch |
| Inductance | 270uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-271-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.