
Through-hole fixed inductor featuring a 47µH inductance with 10% tolerance, designed for high current applications up to 3.1A. This ferrite core choke offers a low DC resistance of 45mΩ and a DC current rating of 4A. It operates within a temperature range of -55°C to 105°C and is packaged with axial leads for through-hole mounting. RoHS compliant and unshielded, this component is suitable for RF circuits requiring robust current handling.
Bourns 5900-470-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 4A |
| DC Resistance (DCR) | 45mR |
| Diameter | 11.51mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-470-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
