Through-hole fixed inductor featuring a ferrite bobbin core for high current RF applications. Offers 47mH inductance with a 10% tolerance at 1kHz. Rated for 100mA DC current with a 40 Ohm DC resistance. Axial lead style and ferrite body construction. Operating temperature range from -55°C to 105°C.
Bourns 5900-473-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 40R |
| Diameter | 11.51mm |
| Inductance | 47mH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-473-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
