
Through-hole fixed inductor featuring a ferrite core and axial termination. This component offers 56µH inductance with a 10% tolerance, tested at 1kHz. It supports a maximum DC current of 3.2A and has a low DC resistance of 50mΩ. Operating across a wide temperature range from -55°C to 105°C, it is designed for demanding applications.
Bourns 5900-560 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 3.2A |
| DC Resistance (DCR) | 50mR |
| Diameter | 0.453inch |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.037R |
| RoHS Compliant | No |
| Saturation Current | 3.5A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.