
General purpose fixed inductor featuring 6.8mH inductance with a 10% tolerance. This unshielded, ferrite-core component is designed for through-hole mounting with axial leads. It operates within a temperature range of -55°C to 105°C and has a maximum DC current rating of 250mA, with a saturation current of 320mA. The inductor has a DC resistance of 5.4 Ohms and a body diameter of 0.453 inches.
Bourns 5900-682-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 5.4R |
| Diameter | 0.453inch |
| Inductance | 6.8mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-682-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
