This Bourns inductor features a ferrite core and axial package with a diameter of 0.453inch and length of 0.9inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum DC current of 101mA and a saturation current of 100mA. It is available in a bulk packaging quantity of 100 pieces and is not RoHS compliant.
Bourns 5900-683 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 58R |
| Diameter | 0.453inch |
| Inductance | 68mH |
| Length | 0.9inch |
| Max DC Current | 101mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 100mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.