Through-hole fixed inductor featuring a 10µH inductance with a 10% tolerance, tested at 2.52MHz. This radial component utilizes a ferrite core and offers a DC current rating of 3.4A with a low DC resistance of 45mΩ. It operates across a wide temperature range from -55°C to 105°C and exhibits a Q factor of 50 at its test frequency.
Bourns 6000-100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 45mR |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
