
Radial leaded, general purpose inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 3.4A and a low DC resistance of 45mΩ. Operating across a wide temperature range of -55°C to 105°C, it is RoHS compliant and unshielded, suitable for through-hole mounting.
Bourns 6000-100K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 45mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 10uH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
