Bourns 6000-100K-TR-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Inductance | 10uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 14MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-100K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.