
Through-hole radial fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This ferrite core choke handles a maximum DC current of 1.4A with a DC resistance of 280mΩ. It operates within a temperature range of -55°C to 105°C and exhibits a Q factor of 20 at 796kHz. The component has a 5mm lead pitch and a 0.7mm lead diameter, with dimensions of 9mm diameter and 12.2mm height.
Bourns 6000-101K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 280mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.