
General purpose radial inductor featuring 1.5µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 8.5A and a low DC resistance of 16mΩ. Designed for through-hole mounting, it has a 5mm lead pitch and a 9mm diameter. Operating across a wide temperature range of -55°C to 105°C, this RoHS compliant inductor is unshielded and has a self-resonant frequency of 130MHz.
Bourns 6000-1R5M-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 8.5A |
| DC Resistance (DCR) | 16mR |
| Diameter | 9mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-1R5M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
