
Through-hole fixed inductor with 22µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 40 Q-factor at 2.52MHz, and a maximum DC current rating of 2.4A. Operating temperature range spans from -55°C to 105°C, with a low DC resistance of 70mΩ. Radial leads with a 5mm pitch facilitate through-hole mounting.
Bourns 6000-220K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.4A |
| DC Resistance (DCR) | 70mR |
| Diameter | 9mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.2MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
