Through-hole fixed inductor featuring 2.2mH inductance with a 10% tolerance, designed for RF applications. This ferrite core choke operates with a maximum DC current of 360mA and a DC resistance of 5.9 Ohms. It offers a Q factor of 15 at a test frequency of 252kHz and a self-resonant frequency of 800kHz. The radial package measures 9mm in diameter and 12.2mm in length, with a 5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C, and the component is RoHS compliant.
Bourns 6000-222K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 360mA |
| DC Resistance (DCR) | 5.9R |
| Diameter | 9mm |
| Inductance | 2.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-222K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.