Bourns 6000-270K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Diameter | 9mm |
| Inductance | 27uH |
| Lead Pitch | 5mm |
| Length | 12.2mm |
| Max DC Current | 2.22A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.5MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
