General purpose radial leaded inductor featuring 330µH inductance with a 10% tolerance. This ferrite-core component offers a 780mA current rating and a DC resistance of 850mΩ. Operating across a temperature range of -55°C to 105°C, it has a 5mm lead pitch and a diameter of 9mm. The unshielded design is RoHS compliant and suitable for through-hole mounting.
Bourns 6000-331K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Current | 780mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 9mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-331K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.