
Through-hole fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 5.5A DC current rating, and 25mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 20 at 7.96MHz. Radial package with 5mm lead pitch and 9mm diameter.
Bourns 6000-3R3M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 25mR |
| Diameter | 9mm |
| Inductance | 3.3uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 79MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
