
Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 47mH inductance with a 10% tolerance, tested at 79kHz. Designed for up to 80mA DC current with a DCR of 137.8 Ohms. Operating temperature range spans -55°C to 105°C. Includes a Q factor of 15 at 79kHz and a self-resonant frequency of 120kHz.
Bourns 6000-473K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 137.8R |
| Diameter | 9mm |
| Inductance | 47mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120kHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-473K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.