Through-hole fixed inductor featuring a radial package and ferrite core. Offers 680µH inductance with a 10% tolerance, tested at 796kHz. Rated for 590mA DC current and a DC resistance of 1.6Ω. Operates across a temperature range of -55°C to 105°C, with a Q factor of 20 at 796kHz and a self-resonant frequency of 1.6MHz.
Bourns 6000-681K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 590mA |
| DC Resistance (DCR) | 1.6R |
| Diameter | 9mm |
| Inductance | 680uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Resistance | 1.6R |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.6MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.