Through-hole radial fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 6.33A DC current rating, and a low 0.02Ω DC resistance. Operates across a -40°C to 105°C temperature range with a self-resonant frequency of 21MHz. Supplied in a tray package with 160 units.
Bourns 6100-100K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 6.33A |
| DC Resistance (DCR) | 20mR |
| Diameter | 11mm |
| Inductance | 10uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 6.33A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.