General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1.98A maximum DC current rating, and 160mΩ DC resistance. Designed for through-hole mounting with a 6mm lead pitch and 11mm diameter. Operates within a -40°C to 105°C temperature range and is RoHS compliant.
Bourns 6100-101K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.98A |
| DC Resistance (DCR) | 160mR |
| Diameter | 11mm |
| Inductance | 100uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 1.98A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.