Bourns 6100-181K-RC technical specifications.
| Package/Case | Radial |
| Lead Pitch | 6mm |
| Length | 10.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-181K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.