
Through-hole radial fixed inductor featuring 1.8mH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a DC current rating of 470mA and a DC resistance of 3.65 Ohms. Operating within a temperature range of -40°C to 105°C, it has a self-resonant frequency of 1.2MHz and an unshielded design.
Bourns 6100-182K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 470mA |
| DC Resistance (DCR) | 3.65R |
| Diameter | 11mm |
| Inductance | 1.8mH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-182K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.