
General purpose radial inductor with 220µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a maximum DC current of 1.32A. This component has a DC resistance of 350mΩ and a Q factor of 3.5 at 100kHz. Operating temperature range is -40°C to 105°C. Radial leads with 6mm pitch and 0.8mm diameter are tin plated. RoHS compliant and packaged in trays.
Bourns 6100-221K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.32A |
| DC Resistance (DCR) | 350mR |
| Diameter | 11mm |
| Inductance | 220uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 1.32A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 3.5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-221K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
