Through-hole fixed inductor featuring 3.3mH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a 1Q factor and a maximum DC current of 350mA, with a DC resistance of 5.63 Ohms. Designed with a radial lead style and 6mm pitch, it operates within a temperature range of -40°C to 105°C. The component is unshielded, RoHS compliant, and packaged in a tray.
Bourns 6100-332K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 5.63R |
| Diameter | 11mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 1 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-332K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.