Through-hole fixed inductor with 47µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, radial leads with tin plating, and a maximum DC current rating of 2.79A. Operates within a temperature range of -40°C to 105°C, with a Q factor of 8.3 at 100kHz and a self-resonant frequency of 8.3MHz. DCR is 84mΩ.
Bourns 6100-470K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.79A |
| DC Resistance (DCR) | 84mR |
| Diameter | 11mm |
| Inductance | 47uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.79A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Q Factor | 8.3 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.3MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-470K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.